TruSemi BC238B NPN Gen Purpose TO92 Transistor

MPN
BC238B
Brand
TruSemi
Order Code
81-0048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.224
50+ £0.153
100+ £0.067
500+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 290 in stockAdditional quantity lead time 14 days

Low power small signal transistor with silicon planar epitaxial construction, suitable for general purpose amplifier applications.


  • NPN polarity
  • Collector emitter breakdown voltage 25V
  • Collector base breakdown voltage 30V
  • Collector current 100mA
  • Power 1W
  • Transition frequency 150MHz
  • TO-92 case
  • Weight 0.2g
Collector Current 0.1A
Frequency 150MHz
Power Dissipation 350mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 25V
DC Current Gain (hfe) 460

Reviews

Be the first to submit a review

Trustpilot