Trupower RB-02-4GANGSWD 4 Way Trailing Socket 2m Surge Protect Individual switch

Order Code:

23-0566

Brand: TruPower MPN: RB-02-4GANGSWD EAN-13: 5055781240140

Discontinued


The TruPower RB-02-4GANGSWD 4-way Trailing Sockets are perfect for home or office use. They will provide power where you need it. These Surge Protected sockets will provide protection for your electrical equipment by preventing damage caused by electrical spikes. Each socket is Individually Switched, allowing you greater control, by switching OFF unused equipment.

The sockets are fitted with a NEON indicator to alert the user when the power is active or left switched on. The sockets are approved to specification BS 1363 and approved for use in the UK.


  • Type: 4-way UK trailing sockets
  • Plug: 1x UK Plug
  • Neon indicator
  • Sockets Individually switched
  • Colour: White
  • Surge protection: Yes
  • Supplied with a lead length of 2m
  • Manufacturer's part: RB-02-4GANGSWD
Cable Length 2m
Number of Sockets 4
Colour White
Surge Protected Yes

Questions

*Question functionality currently disabled
Friday, August 26, 2016 | Question by: Rapid Customer | Product code: 23-0566
Q. could you please tell me the length and width of this box (for inclusion in a masking device from IKEA), thanks
A. Hi Stephen, thank you for your question. The dimensions are as follows: 280mm x 64mm x 34mm (LxWxH).

Trustpilot