TruPower FB-2040 Vertical Automotive Fuseholder

MPN
FB-2040
Brand
TruPower
Order Code
26-2360
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.400
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 99 in stockContact us for additional stock

Black nylon vertical fuseholder for use with automotive fuses for direct mounting to printed circuit boards. Twin fixing holes are supplied for mounting the fuseholder to the board.


  • Voltage rating 32V
  • Current rating 20A
  • Pitch 9.25mm
  • Dimensions 23 x 10 x 26mm
Type Standard
Mounting Type Solder
Fuse Type Blade
Current Rating 20A
Voltage rating 32V
Body Material Nylon
Dimension 23 x 10 x 26mm
Dimensions 23 x 10 x 26mm
Mounting Style PCB
Pitch 9.25mm

Reviews

Be the first to submit a review

Trustpilot