TruOpto OSY5PAEDD1A 6.3mm 2.1V Yellow LED Diamond Lens

MPN
OSY5PAEDD1A
Brand
TruOpto
Order Code
55-1301
Country of Origin
China

Discontinued


A yellow 6.3mm 2.1V LED with a cut-diamond shaped head which produces a beautiful light pattern when turned on. It also has a water clear lens making it ideal for games, toys, mood lighting, audio panels, etc.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 4lm
Forward Voltage 2.1V
Viewing Angle 130°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 6.3mm

Accessories


Trustpilot