TruOpto OSY5MA5HA4B-MN 5mm 2V Yellow LED Oval Diffused 2180mcd

MPN
OSY5MA5HA4B-MN
Brand
TruOpto
Order Code
55-2191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.512
100+ £0.371
500+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,589 in stockAdditional quantity lead time 5 months

A 5mm 2V 2180mcd yellow oval LED with a diffused lens, suited to applications such as: traffic signals and portable light sources, signage and channel lettering, decorating and entertainment lighting, architectural lighting, small area illumination and back lighting.


  • High power suitable for many applications
  • 5.1 x 4.3mm lens
  • Superior weather resistance
  • UV Resistant epoxy
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Lens Type Yellow diffused
Luminous Intensity 2180mcd
Forward Voltage 2V
Viewing Angle 100°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot