TruOpto OSW44LS1C1A-HCRI 3528 PLCC2 Cool White SMD LED 6500K 6.5lm CRI93 120°

MPN
OSW44LS1C1A-HCRI
Brand
TruOpto
Order Code
55-2890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.436
250+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 603 in stockAdditional quantity lead time 5 months

A cool white LED offering a high Colour Rendering Index (CRI) in a surface mounting package 3528 (3.5 x 2.8mm) with a luminous intensity of 6.5 lumen. These LEDs are suitable for reflow soldering and are ideal for a range of applications. They feature superior weather resistance.


  • PLCC2 package
  • 120° viewing angle
  • Dimensions (L x W x H) 3.5 x 2.8 x 1.9mm
  • Operating temperature -30 to +85°C
LED Colour White
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 30mA
Luminosity 6.5lm
Dominant Wavelength 6500K
Height 1.9mm
Length 2.8mm
Re-reeling Available Yes
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot