TruOpto High CRI SMD LEDs White 3528

TruOpto Brand: TruOpto

A range of white LEDs offering a high Colour Rendering Index (CRI) that are available in a surface mounting package 3528 (3.5 x 2.8mm) with a luminous intensity of ~ 6 lumen. The LEDs are suitable for reflow soldering and are ideal for a range of applications. They all feature superior weather resistance.

  • High Colour Rendering Index 94 to 95
  • Available in warm and natural white
  • PLCC2 package
  • 120° viewing angle
  • Supplied as single LEDs
Description Image Product Buy Pricing (Ex VAT) Luminosity Dominant Wavelength LED Colour Viewing Angle Forward Voltage Forward Current Height Length Re-reeling Available Width
TruOpto OSM54LS1C1A-HCRI 3528 PLCC2 Warm White SMD LED 3000K 5.5lm CRI95 120°
TruOpto OSM54LS1C1A-HCRI 3528 PLCC2 Warm White SMD LED 3000K 5.5lm CRI95 120°
Standard range
Order code: 55-2882
MPN: OSM54LS1C1A-HCRI

Order in multiples of 5


Despatched same day - 1,162 in stockAdditional quantity lead time 5 months
5+ £0.436
250+ £0.376
Price per unit Ex VAT
5.5lm 3000K White 120° 3.1V 30mA 1.9mm 2.8mm Yes 3.5mm
TruOpto OSWD4LS1C1A-HCRI 3528 PLCC2 Natural White SMD LED 5000K 6lm CRI94 120°
TruOpto OSWD4LS1C1A-HCRI 3528 PLCC2 Natural White SMD LED 5000K 6lm CRI94 120°
Standard range
Order code: 55-2886
MPN: OSWD4LS1C1A-HCRI

Order in multiples of 5


Despatched same day - 1,675 in stockAdditional quantity lead time 5 months
5+ £0.436
250+ £0.376
Price per unit Ex VAT
6lm 5000K White 120° 3.1V 30mA 1.9mm 2.8mm Yes 3.5mm
TruOpto OSW44LS1C1A-HCRI 3528 PLCC2 Cool White SMD LED 6500K 6.5lm CRI93 120°
TruOpto OSW44LS1C1A-HCRI 3528 PLCC2 Cool White SMD LED 6500K 6.5lm CRI93 120°
Standard range
Order code: 55-2890
MPN: OSW44LS1C1A-HCRI

Order in multiples of 5


Despatched same day - 573 in stockAdditional quantity lead time 5 months
5+ £0.436
250+ £0.376
Price per unit Ex VAT
6.5lm 6500K White 120° 3.1V 30mA 1.9mm 2.8mm Yes 3.5mm

Trustpilot