TruOpto OSUV5121A 5mm Ultraviolet LED

MPN
OSUV5121A
Brand
TruOpto
Order Code
55-1835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.61
100+ £1.35
500+ £1.12
1000+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,905 in stockAdditional quantity lead time 5 months

A high power ultraviolet 5mm LED. Water clear lens, superior weather resistance, made from UV resistant epoxy. Suitable for use in applications such as: backlighting, security and detection applications, and automotive dashboard lighting.


  • Water clear lens
  • General purpose leads on a 2.54mm (0.1in) pitch
  • Superior weather-resistance
  • Made from UV resistant expoxy
LED Colour Ultra violet
Dominant Wavelength 380nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 30mW
Forward Voltage 3.5V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Questions

*Question functionality currently disabled
Question by: Product code: 55-1835

Q. Could I run these off two AA batteries?

A. Hi Ben, thank you for your question. The typical operating voltage is 3V so 2 x AA batteries will be fine.

Reviews

Be the first to submit a review

Accessories


Trustpilot