TruOpto OSTCMBS4C1A 5050 PLCC6 RGB 120° 1000/1120/400mcd Water Clear

MPN
OSTCMBS4C1A
Brand
TruOpto
Order Code
55-9092
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £0.794
100+ £0.678
250+ £0.534
500+ £0.485
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,223 in stockAdditional quantity lead time 5 months

An RGB LED with luminosity values of 1000/1120/400mcd. The LED comes in a surface mounting 5050 size PLCC case and is suitable for a range of applications such as AV systems, toys/games, small area illumination, back lighting, decorative lighting, etc.


  • Water clear lenses
  • Standard directivity
  • LEDs can be controlled separately
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 5.0 x 5.0 x 1.5mm
  • Available in small quantities
LED Colour Red / green / blue
Viewing Angle 120°
Forward Voltage 2.1 (red) / 3.1 (green / blue)
Forward Current 50 (red) / 30 (green / blue)
Luminosity 1000 (red) / 1120 (green) / 400 (blue)
Dimension 5.0 x 5.0 x 1.5mm
Dimensions 5.0 x 5.0 x 1.5mm
Dominant Wavelength 625 (red) / 530 (green) / 475 (blue)
Height 1.5mm
Length 5mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot