TruOpto OSTBMAS2C1A 3528 PLCC4 RGB 120° 1000/1120/420mcd Common Anode Clear

MPN
OSTBMAS2C1A
Brand
TruOpto
Order Code
55-9088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.751
100+ £0.655
500+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,890 in stockAdditional quantity lead time 5 months

A surface mounting RGB LED that comes in a 3528 PLCC4 package. High luminosity values of typically 1000/1120/420mcd for red green and blue respectively and a long lifetime makes this LED suitable for a range of applications, e.g. toys, games, AV systems, decorative/mood lighting, etc.


  • Common anode type
  • Standard directivity
  • Water clear lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities
LED Colour Red / green / blue
Viewing Angle 120°
Forward Voltage 2.1 (red) / 3.1 (green / blue)
Forward Current 30mA
Luminosity 1000 (red) / 1120 (green) / 420 (blue)
Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Height 1.9mm
Length 2.8mm
Re-reeling Available Yes
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot