TruOpto OST4ML5B32A 5mm RGB Addressable LED 6V 15mA Diffused

MPN
OST4ML5B32A
Brand
TruOpto
Order Code
72-9625
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.04
25+ £0.930
100+ £0.821
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 304 in stockAdditional quantity lead time 5 months

This 5mm RGB LED features an intelligent control function that enbales the LED to be controlled precisely to give a desired light output. The onboard IC uses CMOS technology and the LED can completely receive and decode data through a single wire. Multiple LEDS may be connected either in series or cascaded to enable the design of intricate lighting patterns.


  • 256 Level adjust grayscale circuit
  • Built-in power on reset circuit
  • High luminosity
  • White diffused lens
  • 5mm Standard directivity
LED Colour RGB
Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Forward Current 15mA
Lens Type White diffused
Luminous Intensity 450 (red) / 600 (green) / 200 (blue)mcd
Forward Voltage 6V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Questions

*Question functionality currently disabled
Question by: Product code: 72-9625

Q. Is there a maximum number of these LEDs that can be in a chain?

A. Hi Gareth, thank you for your question. We have a data sheet; the output current and/or voltage of your power supply would be the main limitation as to how many of these can be run.

Reviews

Be the first to submit a review

Trustpilot