TruOpto OSR51206C1C 3216 (1206) SMD LED Red 120deg 120mcd @ 20mA

Image Representative of Range

TruOpto OSR51206C1C 3216 (1206) SMD LED Red 120deg 120mcd @ 20mA

MPN
OSR51206C1C
Brand
TruOpto
Order Code
56-3147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.173
100+ £0.120
1000+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,680 in stockContact us for additional stock

A red super high brightness 1206 (3216 metric) surface mounting LED that features single chip technology. Ideal for use in backlighting, marker lighting, emergency lighting, etc.


  • Compact package 3.2 x 1.6 x 0.8mm
  • Suitable for automatic placement
  • Compatible with IR reflow soldering processes
  • Wide viewing angle
LED Colour Red
Viewing Angle 120°
Forward Voltage 2.6V
Forward Current 20mA
Luminosity 120mcd
Dominant Wavelength 625nm
Height 0.8mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot