TruOpto OSM5D479X1B 360° LED 12V 20mA Warm White 3200K 38lm Rectangular Clear

Order Code:

55-9128

Brand: TruOpto MPN: OSM5D479X1B

Discontinued


A warm white, high luminosity, rectangular, through hole LED with a 360° viewing angle. Designed for applications such as electronic signage and signals, small area illumination, back lighting, etc.


  • Water clear lens
  • 360° Viewing angle
  • 2.5 x 5 x 8.7mm standard directivity
  • Superior weather resistance
  • UV Resistant epoxy
Dominant Wavelength 0.42/0.39Chromaticity Coords
Forward Current 20mA
Forward Voltage Typical 11V
LED Colour White
Lens Type Water clear
Luminous Intensity 38lm
Size 2.5 x 5 x 8.7mm
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Viewing Angle 360°

You may also like


Trustpilot