TruOpto OSM50805C1E 2012 (0805) SMD LED Warm White 120deg 450mcd @ 20mA

MPN
OSM50805C1E
Brand
TruOpto
Order Code
56-3145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.304
100+ £0.210
1000+ £0.176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,418 in stockAdditional quantity lead time 5 months

A warm white super high brightness 0805 (2012 metric) surface mounting LED that features single chip technology. Ideal for use in backlighting, automotive applications, marker lighting, emergency lighting, etc.


  • Compact package 2.0 x 1.25 x 0.8mm
  • Suitable for all automatic placement and all SMT assembly methods
  • Compatible with IR and vapour phase reflow soldering processes
  • Wide viewing angle
LED Colour White
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 20mA
Luminosity 450mcd
Height 0.8mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot