TruOpto 0805 SMD LED Single Chip Super High Brightness

TruOpto Brand: TruOpto

A range of super high brightness 0805 (2012 metric) surface mounting LEDs that feature single chip technology. Ideal for use in backlighting, automotive applications, marker lighting, emergency lighting, etc.

  • Available in a choice of colours
  • Compact package 2.0 x 1.25 x 0.8mm
  • Suitable for all automatic placement and all SMT assembly methods
  • Compatible with IR and vapour phase reflow soldering processes
  • Wide viewing angle
  • Supplied in small quantities or on reels of 3K
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Luminosity Dominant Wavelength Viewing Angle Forward Current Height Length Re-reeling Available Width
TruOpto OSR50805C1E 2012 (0805) SMD LED Red 120deg 150mcd @ 20mA
TruOpto OSR50805C1E 2012 (0805) SMD LED Red 120deg 150mcd @ 20mA
Standard range
Order code: 56-3138
MPN: OSR50805C1E

Order in multiples of 5


Despatched same day - 4,925 in stockAdditional quantity lead time 5 months
10+ £0.128
100+ £0.103
1000+ £0.078
Price per unit Ex VAT
Red 2V 150mcd 625nm 120° 20mA 0.8mm 2mm Yes 1.25mm
TruOpto OSO50805C1E 2012 (0805) SMD LED Orange 120deg 120mcd @ 20mA
TruOpto OSO50805C1E 2012 (0805) SMD LED Orange 120deg 120mcd @ 20mA
Standard range
Order code: 56-3141
MPN: OSO50805C1E

Order in multiples of 5


Despatched same day - 2,997 in stockAdditional quantity lead time 5 months
10+ £0.070
100+ £0.060
1000+ £0.050
Price per unit Ex VAT
Orange 2V 120mcd 605nm 120° 20mA 0.8mm 2mm Yes 1.25mm
TruOpto OSY50805C1E 2012 (0805) SMD LED Yellow 120deg 120mcd @ 20mA
TruOpto OSY50805C1E 2012 (0805) SMD LED Yellow 120deg 120mcd @ 20mA
Standard range
Order code: 56-3139
MPN: OSY50805C1E

Order in multiples of 5


Despatched same day - 2,565 in stockAdditional quantity lead time 5 months
10+ £0.184
100+ £0.128
1000+ £0.093
3000+ £0.084
Price per unit Ex VAT
Yellow 2.1V 120mcd 590nm 120° 20mA 0.8mm 2mm Yes 1.25mm
TruOpto OSG80805C1E 2012 (0805) SMD LED Yellow Green 120deg 35mcd @ 20mA
TruOpto OSG80805C1E 2012 (0805) SMD LED Yellow Green 120deg 35mcd @ 20mA
Standard range
Order code: 56-3140
MPN: OSG80805C1E

Order in multiples of 5


Despatched same day - 585 in stockContact us for additional stock
10+ £0.0145
Price per unit Ex VAT
Yellow green 2V 35mcd 570nm 120° 20mA 0.8mm 2mm Yes 1.25mm
TruOpto OSG50805C1E 2012 (0805) SMD LED Pure Green 120deg 450mcd @ 20mA
TruOpto OSG50805C1E 2012 (0805) SMD LED Pure Green 120deg 450mcd @ 20mA
Standard range
Order code: 56-3142
MPN: OSG50805C1E

Order in multiples of 5


Despatched same day - 2,750 in stockAdditional quantity lead time 5 months
10+ £0.218
100+ £0.161
1000+ £0.118
Price per unit Ex VAT
Green 3.3V 450mcd 525nm 120° 20mA 0.8mm 2mm Yes 1.25mm
TruOpto OSB50805C1E 2012 (0805) SMD LED Blue 120deg 80mcd @ 20mA
TruOpto OSB50805C1E 2012 (0805) SMD LED Blue 120deg 80mcd @ 20mA
Standard range
Order code: 56-3143
MPN: OSB50805C1E

Order in multiples of 5


Despatched same day - 13,950 in stockContact us for additional availability
10+ £0.178
100+ £0.123
1000+ £0.090
3000+ £0.081
Price per unit Ex VAT
Blue 3.2V 80mcd 465nm 120° 20mA 0.8mm 2mm Yes 1.25mm
TruOpto OSW50805C1E 2012 (0805) SMD LED White 120deg 450mcd @ 20mA
TruOpto OSW50805C1E 2012 (0805) SMD LED White 120deg 450mcd @ 20mA
Standard range
Order code: 56-3144
MPN: OSW50805C1E

Order in multiples of 5


Despatched same day - 2,542 in stockAdditional quantity lead time 5 months
10+ £0.243
100+ £0.178
1000+ £0.144
Price per unit Ex VAT
White 3.3V 450mcd 120° 20mA 0.8mm 2mm Yes 1.25mm
TruOpto OSM50805C1E 2012 (0805) SMD LED Warm White 120deg 450mcd @ 20mA
TruOpto OSM50805C1E 2012 (0805) SMD LED Warm White 120deg 450mcd @ 20mA
Standard range
Order code: 56-3145
MPN: OSM50805C1E

Order in multiples of 5


Despatched same day - 3,418 in stockAdditional quantity lead time 5 months
10+ £0.304
100+ £0.210
1000+ £0.176
Price per unit Ex VAT
White 3.3V 450mcd 120° 20mA 0.8mm 2mm Yes 1.25mm

Trustpilot