TruOpto OSI3CAS1C1A 3528 PLCC2 Infrared LED 120° 20mW/Sr 850nm 70mA Water Clear

MPN
OSI3CAS1C1A
Brand
TruOpto
Order Code
55-9077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.304
100+ £0.265
500+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,540 in stockAdditional quantity lead time 5 months

This infrared LEDs has a 20mW/Sr high radiant intensity and a peak wavelength of 850nm. The IR LED comes in a 3528 size surface mounting PLCC2 top viewing case and is suitable for applications such as automatic control systems, photo detectors, computer I/O peripherals, etc.


  • Water clear lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities
LED Colour Infra-red
Viewing Angle 120°
Forward Voltage 1.6V
Forward Current 70mA
Luminosity 20mW/sr
Dominant Wavelength 850nm
Height 1.9mm
Length 2.8mm
Re-reeling Available Yes
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot