TruOpto 3528 PLCC2 SMD Infrared LEDs Water Clear Lens

TruOpto Brand: TruOpto

These infrared LEDs have a high radiant intensity and come in 3528 size surface mounting PLCC2 top viewing cases. The IR LEDs are suitable for applications such as automatic control systems, photo detectors, computer I/O peripherals, etc.

  • Water clear lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities
Description Image Product Buy Pricing (Ex VAT) Forward Current Dominant Wavelength LED Colour Viewing Angle Forward Voltage Luminosity Height Length Re-reeling Available Width
TruOpto OSI3CAS1C1A 3528 PLCC2 Infrared LED 120° 20mW/Sr 850nm 70mA Water Clear
TruOpto OSI3CAS1C1A 3528 PLCC2 Infrared LED 120° 20mW/Sr 850nm 70mA Water Clear
Standard range
Order code: 55-9077
MPN: OSI3CAS1C1A

Order in multiples of 5


Despatched same day - 2,540 in stockAdditional quantity lead time 5 months
10+ £0.304
100+ £0.265
500+ £0.222
Price per unit Ex VAT
70mA 850nm Infra-red 120° 1.6V 20mW/sr 1.9mm 2.8mm Yes 3.5mm
TruOpto OSI5LAS1C1A 3528 PLCC2 Infrared LED 120° 20mW/Sr 940nm 100mA Water Clear
TruOpto OSI5LAS1C1A 3528 PLCC2 Infrared LED 120° 20mW/Sr 940nm 100mA Water Clear
Standard range
Order code: 55-9078
MPN: OSI5LAS1C1A

Order in multiples of 5


Despatched same day - 2,630 in stockAdditional quantity lead time 5 months
10+ £0.212
100+ £0.180
500+ £0.154
1000+ £0.140
Price per unit Ex VAT
100mA 940nm Infra-red 120° 1.6V 20mW/sr 1.9mm 2.8mm Yes 3.5mm

Trustpilot