TruOpto OSG8HA7K94B -12V 2mm 12V Tower LED Green 20MCD Diffused

MPN
OSG8HA7K94B -12V
Brand
TruOpto
Order Code
56-3057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.343
25+ £0.285
100+ £0.249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 289 in stockAdditional quantity lead time 5 months

A 12V green 2mm tower LED from TruOpto that is a TTL compatible solid state lamp with an integral current limiting resistor, so there is no requirement for external current limiting components, simplifying design and saving cost. The high luminosity and long lifetime of this tower LED makes it suitable for many applications in electronic signage, signalling, small area illumination, and backlighting.


  • 2mm Tower standard directivity
  • Diffused lens
  • ½ Power angle 90°
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour Green
Dominant Wavelength 570nm
Forward Current 10mA
Lens Type Green diffused
Luminous Intensity 20mcd
Reverse Voltage 5V
Viewing Angle 90°
Forward Voltage Typical 12V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 2mm

Reviews

Be the first to submit a review

Trustpilot