TruOpto 2mm 12V Tower LEDs Diffused Lens TTL Compatible

TruOpto Brand: TruOpto

These 12V 2mm tower LEDs from TruOpto are TTL compatible solid state lamps that have an integral current limiting resistor, so that there is no requirement for external current limiting components, simplifying design and saving cost. The high luminosity and long lifetime of these tower LEDs make them suitable for many applications in electronic signage, signalling, small area illumination, and backlighting.

  • 2mm Tower standard directivity
  • Available in various colours, including two shades of white
  • Diffused lens
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Lens Type Luminous Intensity Forward Current Reverse Voltage Viewing Angle Forward Voltage Typical Max Operating Temp Minimum Operating Temp Size
TruOpto OSR5JA7K94B -12V 2mm 12V Tower LED Red 68MCD Diffused
TruOpto OSR5JA7K94B -12V 2mm 12V Tower LED Red 68MCD Diffused
Standard range
Order code: 56-3055
MPN: OSR5JA7K94B -12V

Order in multiples of 5


Despatched same day - 610 in stockAdditional quantity lead time 5 months
5+ £0.343
25+ £0.285
100+ £0.249
Price per unit Ex VAT
Red 625nm Red diffused 68mcd 10mA 5V 90° 12V +85°C -30°C 2mm
TruOpto OSY5JA7K94B -12V 2mm 12V Tower LED Yellow 68MCD Diffused
TruOpto OSY5JA7K94B -12V 2mm 12V Tower LED Yellow 68MCD Diffused
Standard range
Order code: 56-3056
MPN: OSY5JA7K94B -12V

Order in multiples of 5


Despatched same day - 332 in stockAdditional quantity lead time 5 months
5+ £0.343
25+ £0.285
100+ £0.249
Price per unit Ex VAT
Yellow 590nm Yellow diffused 68mcd 10mA 5V 90° 12V +85°C -30°C 2mm
TruOpto OSG8HA7K94B -12V 2mm 12V Tower LED Green 20MCD Diffused
TruOpto OSG8HA7K94B -12V 2mm 12V Tower LED Green 20MCD Diffused
Standard range
Order code: 56-3057
MPN: OSG8HA7K94B -12V

Order in multiples of 5


Despatched same day - 289 in stockAdditional quantity lead time 5 months
5+ £0.343
25+ £0.285
100+ £0.249
Price per unit Ex VAT
Green 570nm Green diffused 20mcd 10mA 5V 90° 12V +85°C -30°C 2mm
TruOpto OSB5SA7K94B -12V 2mm 12V Tower LED Blue 150MCD Diffused
TruOpto OSB5SA7K94B -12V 2mm 12V Tower LED Blue 150MCD Diffused
Standard range
Order code: 56-3058
MPN: OSB5SA7K94B -12V

Order in multiples of 5


Despatched same day - 1,411 in stockAdditional quantity lead time 5 months
5+ £0.403
25+ £0.357
100+ £0.304
Price per unit Ex VAT
Blue 470nm Blue diffused 150mcd 10mA 5V 90° 12V +85°C -30°C 2mm
TruOpto OSW5DK7K92B -12V 2mm 12V Tower LED White 10,000K 330MCD Diffused
TruOpto OSW5DK7K92B -12V 2mm 12V Tower LED White 10,000K 330MCD Diffused
Standard range
Order code: 56-3059
MPN: OSW5DK7K92B -12V

Order in multiples of 5


Despatched same day - 1,061 in stockAdditional quantity lead time 5 months
5+ £0.451
25+ £0.391
100+ £0.342
Price per unit Ex VAT
White 0.27/0.28nm White diffused 330mcd 10mA 5V 90° 12V +85°C -30°C 2mm
TruOpto OSM5DK7K92B -12V 2mm 12V Tower LED Warm White 3,000K 220MCD Diffused
TruOpto OSM5DK7K92B -12V 2mm 12V Tower LED Warm White 3,000K 220MCD Diffused
Standard range
Order code: 56-3060
MPN: OSM5DK7K92B -12V

Order in multiples of 5


Despatched same day - 875 in stockAdditional quantity lead time 5 months
5+ £0.451
25+ £0.391
100+ £0.342
Price per unit Ex VAT
White 0.45/0.41nm White diffused 220mcd 10mA 5V 90° 12V +85°C -30°C 2mm

Trustpilot