TruOpto OSG5DAEDD1A 6.3mm 3.1V Green LED Diamond Lens

Order Code:

55-1302

Brand: TruOpto MPN: OSG5DAEDD1A

Discontinued


A green 6.3mm 3.1V LED with a cut-diamond shaped head which produces a beautiful light pattern when turned on. It also has a water clear lens making it ideal for games, toys, mood lighting, audio panels, etc.


LED Colour Green
Dominant Wavelength 525nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 6lm
Reverse Voltage 5V
Viewing Angle 130°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 6.3mm

Accessories

You may also like


Trustpilot