TruOpto OSG5DA5111A-1V 5mm Low Voltage LED 1.2V Green 25000MCD 15° Water Clear

MPN
OSG5DA5111A-1V
Brand
TruOpto
Order Code
55-2808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.26
100+ £1.08
500+ £0.862
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 364 in stockAdditional quantity lead time 5 months

This green 5mm LED module has an input voltage range of 0.8 to 1.6V DC making it ideal for use with 1.5V batteries. The LED also features high luminosity and is ideal for applications such as flashlights/torches, decorative lighting, etc.


  • 5mm Round standard directivity
  • Water clear lens
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour Green
Dominant Wavelength 525nm
Forward Current 64mA
Lens Type Water clear
Luminous Intensity 25000mcd
Forward Voltage 1.2V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot