TruOpto OSB5SA5111A-1V 5mm Low Voltage LED 1.2V Blue 8400MCD 15° Water Clear

MPN
OSB5SA5111A-1V
Brand
TruOpto
Order Code
55-2806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.26
100+ £1.08
500+ £0.862
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 449 in stockAdditional quantity lead time 5 months

This blue 5mm LED module has an input voltage range of 0.8 to 1.6V DC making it ideal for use with 1.5V batteries. The LED also features high luminosity and is ideal for applications such as flashlights/torches, decorative lighting, etc.


  • 5mm Round standard directivity
  • Water clear lens
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 64mA
Lens Type Water clear
Luminous Intensity 8400mcd
Forward Voltage 1.2V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Trustpilot