Christmas Opening Hours and Delivery Dates here

TruOpto OPL20A25101 90x60x3mm Solar Module 2V 0.5W

Order Code:

55-0012

Brand: TruOpto MPN: OPL20A25101

Discontinued


OPL20A25101 Solar cell module, 2.0V, 250mA, 0.5W 90 x 50 x 3mm with pre-installed output leads 300mm 24AWG red and black.


Type Solar module
Power Rating 250mA
Nominal Voltage 2V

Questions

*Question functionality currently disabled
Friday, March 15, 2013 | Question by: Rapid Customer | Product code: 55-0012
Q. Would I be correct in assuming that if I connect in series I can increase the voltage and in parallel I increase the current. Thus a 10 by 10 array could potentially give 5A at 20V.
A. Hi Neil. Thank you for your question. Yes that is correct. Series increases voltage, parallel increases current.

Trustpilot