TruOpto LPC080CTP 21.1mm Combined Lens/lightpipe

Image Representative of Range

TruOpto LPC080CTP 21.1mm Combined Lens/lightpipe

MPN
LPC080CTP
Brand
TruOpto
Order Code
55-1046
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 204 in stockAdditional quantity lead time 14 days

21.1mm combined lens/lightpipe in a clear colour. Panel mounted and suitable for PBC mounted or surface mount LEDs. The lens end has fresnel rings which increase the viewing angle and the other end is concave to collect light. The device also provides a method of transmitting the light of a surface mount LED to a display panel. It can also blend multicolour LED light into a single colour.


Type Combined lens / lightpipe
Length 21.08mm
Lens Size 4.83mm
Material Acrylic
Colour Clear

Questions

*Question functionality currently disabled
Question by: Product code: 55-1046

Q. Hi, Do i have to buy the mounting clips separately or they are in the package with light pipe?

A. Hi Rafal. Thank you for your question. The clip and grommet are available separately as 55-1060 and 55-1062.

Reviews

Be the first to submit a review

Accessories


Trustpilot