TruOpto C922 2.54mm LED Holder Solderless 22AWG

MPN
C922
Brand
TruOpto
Order Code
55-9290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.987
25+ £0.840
100+ £0.685
1000+ £0.656
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,411 in stockAdditional quantity lead time 5 months

A novel LED connector, with 200mm pre-stripped and tinned leads.

The connector simply clips to the rear of a panel- mounted LED and is retained in position by a patented clamping device.


  • Wire size: 22AWG
  • Suitable for use with all LEDs with leads on a 2.54mm pitch
  • Significantly reduces panel assembly time
  • Dimensions 14.5 x 2.6mm
  • Moulded in Toray
  • UL 94V-0 rating
Type LED holder
External Diameter 2.6mm
Fixing Cable
LED Size 2.54mm

Reviews

Be the first to submit a review

Trustpilot