TruOpto 5630 SMD LEDs 120° Diffused Lens

TruOpto Brand: TruOpto

These 5630 size surface mounting LEDs are top view devices that have super bright white or warm white colours and yellow diffused lenses. The LEDs come in a lead frame package with four pads. The LEDs are suitable for applications such as general lighting, decorative lighting, indicators, etc.

  • Dimensions 5.6 x 3.0 x 0.8mm
  • Power dissipation 540mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Description Image Product Buy Pricing (Ex VAT) Luminosity Dimension Dimensions Dominant Wavelength Power Type LED Colour Viewing Angle Forward Voltage Forward Current Height Length Width
TruOpto OSM55630C1A-150mA 5630 SMD LED Warm White 120° 40-55lm@150mA 2800-3500K
TruOpto OSM55630C1A-150mA 5630 SMD LED Warm White 120° 40-55lm@150mA 2800-3500K
Standard range
Order code: 55-9072
MPN: OSM55630C1A-150mA

Order in multiples of 5


4,677 in stock, despatched same dayContact us for additional stock
5+ £0.062
Price per unit Ex VAT
55lm 5.6 x 3.0 x 0.8mm 5.6 x 3.0 x 0.8mm 3500 dissipation 540mW SMD LED White 120° 3.1V 150mA 0.8mm 5.6mm 3mm
TruOpto OSW35630C1A-150mA 5630 SMD LED White 120° 45-60lm@150mA 5000-6000K
TruOpto OSW35630C1A-150mA 5630 SMD LED White 120° 45-60lm@150mA 5000-6000K
Standard range
Order code: 55-9073
MPN: OSW35630C1A-150mA

Order in multiples of 5


95 in stock, despatched same dayContact us for additional stock
5+ £0.345
500+ £0.278
1000+ £0.236
Price per unit Ex VAT
60lm 6000 SMD LED White 120° 3.1V 150mA 0.8mm 5.6mm 3mm
Order codeMftrs Part No.
55-9072OSM55630C1A-150mAWarm white LED
55-9073OSW35630C1A-150mAWhite LED


Trustpilot