TruOpto 3mm LEDs Red/White Diffused

TruOpto Brand: TruOpto

These high brightness red/white 3mm LEDs are available in 2-pin bi-polar or 3-pin common anode types. Ideal for applications such as toys, games, audio systems, indication, etc.

  • Diffused lens
  • High luminous intensity
  • 3mm Round standard directivity
  • Long lifetime
  • Superior weather resistance
  • UV Resistant epoxy
Description Image Product Buy Pricing (Ex VAT) Dominant Wavelength LED Colour Forward Current Lens Type Luminous Intensity Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
TruOpto OSRWPA3132A 3mm Red / White Bi-Colour LED Common Anode 3 Pin Diffused
TruOpto OSRWPA3132A 3mm Red / White Bi-Colour LED Common Anode 3 Pin Diffused
Standard range
Order code: 76-0017
MPN: OSRWPA3132A

Order in multiples of 5


Despatched same day - 2,979 in stockAdditional quantity lead time 5 months
5+ £0.376
100+ £0.296
Price per unit Ex VAT
624nm / 6500K Red / white 30mA Diffused 1560/2180mcd 2.1/3.1V 30° +85°C -30°C 5V 3mm
TruOpto OSRWP23132A 3mm Red / White Bi-Colour LED 2 Pin Diffused
TruOpto OSRWP23132A 3mm Red / White Bi-Colour LED 2 Pin Diffused
Standard range
Order code: 76-0018
MPN: OSRWP23132A

Order in multiples of 5


Despatched same day - 22,520 in stockAdditional quantity lead time 5 months
5+ £0.374
100+ £0.297
Price per unit Ex VAT
625nm / 10,000K Red / white 30mA Diffused 1560/2180mcd 2.1/3.1V 30° +85°C -30°C 5V 3mm

Trustpilot