TruOhm WR085H220 200k Carbon Preset Potentiometer

Order Code:

67-0420

Brand: TruOhm MPN: WR085H220

Discontinued


Miniature single turn 200k carbon track preset potentiometer from the Tru-Ohm WR-085 series.


  • Horizontal mounting
  • Top adjustment
  • Linear law
  • 30% tolerance
  • 0.1W rated
Resistance 200kΩ
Tolerance 30%
Power Rating 0.1W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Trustpilot