TruOhm CR-12 330K 0.125W Cf Resistor - Pack of 2000

MPN
CR-12 330K
Brand
Royal Ohm
Order Code
64-1172

Discontinued


330k 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.


Type Carbon film
Resistance 330kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 500ppm

Alternatives (1)


Trustpilot