Christmas Opening Hours and Delivery Dates here

TruOhm CR-12 150K 0.125W Cf Resistor - Pack of 2000

Order Code:

64-1086

Brand: Royal Ohm MPN: CR-12 150K

Discontinued


150k 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.
Type Carbon film
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient -500ppm

Trustpilot