Trumeter HED251-T Digital Counter 4 Digit LCD 3V DC 24 x 48mm Backlight Reset

MPN
HED251-T
Brand
Trumeter
Order Code
65-6816
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.62
10+ £23.46
100+ £20.28
500+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The HED 251-T is a compact electronic totalizers (24mm x 48mm) designed for PCB or panel mounting, ideal for battery-powered applications. The HED 251 provides a 4-digit display, and high-speed input up to 10kHz. Suitable for contact closure and reed switch signal inputs, these counters are perfect for various OEM applications. Featuring low quiescent current consumption with advanced CMOS circuitry, they offer high visibility with backlighting.
• Pulse counting up to 18Hz • External reset input for added functionality • Advanced CMOS circuitry for ultra-low quiescent current consumption • High-contrast LCD display (10mm/8mm black characters) • Integrated backlight for improved visibility • CE and RoHS compliant
Type LCD

Reviews

Be the first to submit a review

Trustpilot