Trumeter APM-TEMP-APO APM Temperature Meter Positive LCD Digital/4-20mA Outputs

MPN
APM-TEMP-APO
Brand
Trumeter
Order Code
65-6801
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £142.15
10+ £129.83
50+ £118.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The APM Temperature Meter is designed to provide precise readings when used with either type B, E, J, K, N, R, S, or T thermocouples, achieving 0.2°C accuracy. Its unique display combines the readability of analogue with the precision of digital. The large readout, 40-segment bar graph, and colour-changing backlight provide instant feedback and are fully customizable via free APM software. Users can adjust scale, range, alarms, messaging, as well as use the 20-point non-linear conversion. The meter has two independent outputs, configurable as digital (open collector) or analogue (4-20mA) while the positive display presents black figures on a dynamic background for optimal visibility.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter APM Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type Meter

Reviews

Be the first to submit a review

Trustpilot