Trumeter APM-SHUNT-APO APM Shunt Meter 0-1V DC Positive LCD Digital

MPN
APM-SHUNT-APO
Brand
Trumeter
Order Code
65-6796
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £123.77
10+ £108.77
50+ £95.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 days

The APM Shunt Meter is a digital panel meter for low-side DC current measurement in applications using an external shunt, supporting up to 1000mV with 0.1% accuracy or 0.5mV resolution. Its LCD screen blends analogue readability with digital precision, featuring a large readout, 40-segment bar graph, and color-changing backlight for instant feedback. It is fully customizable through the APM software, including scale, range, alarms, messaging and more. The meter includes two independent outputs (digital open collector or 4-20mA analog), and a positive display of black figures on a color-changing background, designed for bright environments. The APM can be paired with the APM Gateway to connect to Trumeter Cloud's dashboard for remote monitoring, data recording, and alarm alerts via email and SMS. For AC & DC currents, see the APM AMP Meter. For AC currents up to 10,000A, see the APM CT Meter.
  • Fully configurable digital panel meter
  • Dynamic colour-changing backlight (green, red, white)
  • Remote monitoring via Trumeter Cloud with APM Gateway
  • 40-segment bar graph and high-contrast LCD display
  • Starburst display for messages and alarms
  • Advanced scaling options: min/max, offset/gain, centre zero, 20-point non-linear scaling
  • 10 alarm setpoints with configurable output delay
  • Two independent outputs (digital open collector or 4-20mA analogue)
Type Meter

Reviews

Be the first to submit a review

Trustpilot