Trumeter APM-RATE-APO APM Rate Meter 0-60Khz Positive LCD Digital/4-20mA Outputs

MPN
APM-RATE-APO
Brand
Trumeter
Order Code
65-6794
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £98.00
10+ £86.20
50+ £75.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

The APM (Advanced Panel Meter) Rate Meter for measuring speed, rate, and flow, commonly used in applications such as motor speed monitoring, pump controls, and production line management. It supports process time measurement, accommodates a wide input range of 0-60Khz (NPN, PNP or Push-Pull), and offers an accuracy of 0.01%. The unique display combines the readability of analogue with the precision of digital, with large readout, 40-segment bar graph, and colour-changing backlight that provides instant feedback on conditions. It is highly customizable through the free APM configuration software, including scale and range, alarms, colour changing, messaging and more. It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA). Combine with the APM Gateway to instantly unlock your data using the powerful remote monitoring platform, Trumeter Cloud. Monitor your meters anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts. The positive display, designed for bright environments, features black figures on a colour-changing background.
  • Fully customizable digital panel meter
  • Dynamic colour-changing backlight (green, red, white)
  • Remote monitoring via Trumeter Cloud with APM Gateway
  • 40-segment bar graph and high-contrast LCD with wide viewing angle
  • Starburst display for messages and alarms
  • Advanced scaling options: min/max, offset, gain, centre zero, 20-point non-linear scaling
  • 10 alarm setpoints with configurable digital output delay
  • Two independent outputs (digital or 4-20mA analogue)
Type Meter

Reviews

Be the first to submit a review

Trustpilot