Trumeter APM-PWR-APO- APM 3-Phase Power Meter Modbus RTU 100-277V AC PSU

MPN
APM-PWR-APO
Brand
Trumeter
Order Code
65-6798
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £194.04
10+ £170.28
50+ £149.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The APM Power Meter is a versatile energy meter for single, split, or 3-phase networks, supporting inputs from 0-600V AC (L-L), 10-300V AC (L-N), and up to 10,000 kA via CT. It measures voltage, current, power (W, VAr, VA), frequency, power factor, THD, max load %, and total energy (kWh/kVAh). Its unique display ensures clear visibility with a large readout, bar graph, and color-changing backlight for instant feedback. Fully customizable via free APM software, it allows scale and range adjustments, 10 alarms, color settings, messaging, and programmable CT/PT ratios. Equipped with two digital (open collector) outputs, one analog (4-20mA) output, and Modbus RTU support, the APM Power Meter delivers real-time monitoring and control of electrical performance.
  • Fully configurable digital power meter for single, split, and 3-phase networks
  • Measures Active (W), Reactive (VAr), and Apparent (VA) power
  • Large backlit LCD with dynamic colour changes (green, red, white) for instant alerts
  • Remote monitoring via Trumeter Cloud when paired with the IoT Gateway
  • Two independent opto-isolated digital outputs and one 4-20mA analogue output
  • Standard Modbus® RTU communication for seamless integration
  • User-programmable scaling, CT/PT ratios, and custom alarm messages
  • Starburst display area for messages and critical alerts
  • 10 programmable alarm setpoints for real-time monitoring
Type LCD

Reviews

Be the first to submit a review

Trustpilot