Trumeter APM-MICRO-ANO APM Micro Meter 0-200uA Positive LCD Digital

MPN
APM-MICRO-APO
Brand
Trumeter
Order Code
65-6803
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £114.59
10+ £104.66
50+ £95.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The APM Micro Meter is designed for precise DC current measurement in microamps, ideal for applications where accuracy and reliability are essential. With a high-resolution input of 0-200 µA and 0.1% accuracy, it captures even minor current fluctuations, making it perfect for sensitive processes requiring fine measurement. The unique display provides the readability of analogue meters and the precision of digital, offering both instant recognition and exact measurement. The free APM configuration software allow easy configuration of parameters including the scale, range, alarms, backlight colour, messaging and more, to suit the application. And it features two configurable outputs, which can be set as either digital (open collector) or analogue (4-20mA) outputs. The APM Micro Meter is also compatible with the APM Gateway, for remote monitoring through Trumeter Cloud. Users can access meter data from any location, track data over time, and receive notifications via email SMS and online alerts. The positive LCD uses black figures on a colour-changing background.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type Linear

Reviews

Be the first to submit a review

Trustpilot