Trumeter APM-AMP-ANO APM Ammeter Negative LCD Digital/4-20mA Outputs

MPN
APM-AMP-ANO
Brand
Trumeter
Order Code
65-6784
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £67.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The APM Amp Meter is a precision ammeter for AC/DC currents up to 5A with 1% accuracy. Its LCD display combines analog-style readability with digital precision, featuring a large readout, 40-segment bar graph, and a color-changing digits on a black background for instant status updates. Fully customizable via free APM software, users can adjust scale, range, alarms, messaging, and more. Pair with the IoT Gateway for remote monitoring through Trumeter Cloud, enabling real-time data access, alerts, and recordings. It includes two independent outputs (digital open collector or analog 4-20mA) and an optional negative display for high-contrast viewing. For higher currents, see the APM CT Meter (up to 10,000A).
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing digits - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type Ammeter

Reviews

Be the first to submit a review

Trustpilot