Trumeter 7400AS Digital Counter 8-Digit LCD Add-Subtract PCB Mount

MPN
7400AS
Brand
Trumeter
Order Code
65-6815
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The 7400 is an 8-digit LCD bi-directional totalizing counter for PCB mounting. Designed for low power consumption, it features CMOS circuitry for a 10-year battery life and a low-speed contact closure input with built-in de-bounce. Ideal for portable, battery-powered devices, event counting, and OEM applications.
• Bi-directional counting up to 10kHz • Low-speed contact closure input with built-in de-bounce • 8-digit high-contrast LCD display • CMOS circuitry ensures a 10-year battery life • Remote reset capability • Leading zero blanking • UL and cUL/CSA approved
Type LCD

Reviews

Be the first to submit a review

Trustpilot