Trumeter 7016 LCD Counter 6-Digit Battery Powered 18Hz

MPN
7016
Brand
Trumeter
Order Code
65-6811
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.36
10+ £15.03
100+ £14.49
500+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 7 days

The 7016 is a self-powered LCD counter that is designed for PCB or panel mounting. It features a 6-digit, 6mm character high-contrast display and low power CMOS circuitry, ensuring a long battery life of 3 to 4 years. Simple to install, it includes integral de-bounce circuitry and increments when contacts are opened.
• Counts upwards • Self-powered with integrated changeable 1.5V battery • Count input 18Hz max. • Assembly dimensions: 29.4 x 22 mm • Colour: Black • Counter input: Contact • Counter range: 999999 • Digit height: 6mm • Electrical connection: Soldered connection • Max. counting frequency: 12Hz • Number of digits: 6 • Operating voltage: 1.5V (button cell 386/SR43) • Overall dimensions: 31 x 24 mm • Temperature range: 0°C - 50°C • Type (manufacturer type): 7016
Type LCD

Reviews

Be the first to submit a review

Trustpilot