Trumeter 7000 LCD Counter 6-Digit PCB Mount

MPN
7000
Brand
Trumeter
Order Code
65-6809
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 days

The 7000 is a miniature 6-digit LCD totalizing counter designed for low power consumption, suitable for direct PCB or panel mounting. It can be configured to count electromechanical contact closures using an external resistor and capacitor to eliminate bounce. Supply voltage can be boosted using an external resistor and 3V zener diode.
• Uses the latest CMOS circuitry to achieve quiescent current consumption of less than 5µA • 6mm black character high contrast LCD display • Counts pulses up to 10kHz frequency • External reset input • Number of digits: 6 • Pulse/pause time: 15ms • RoHS compliant: yes • CE, UL and cUL/CSA approved • Type (manufacturer type): 7000
Type LCD

Reviews

Be the first to submit a review

Trustpilot