Trumeter 1-4635T Stroke Counter Top Coming Direction Right Hand Shaft

MPN
1-4635T
Brand
Trumeter
Order Code
65-6825
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £47.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

These compact 5-figure stroke counters are designed for high-speed, long-life applications where space is limited. The 1-4635 model has a right-hand shaft with a top-coming direction of travel, with left-hand side reset knob. Featuring an advanced drive system, they offer exceptional durability and accuracy at high operating speeds. Ideal for copiers, printing presses, cut-off machines, and piece-part counting.
• 5 million counts operating life • 1000 counts/minute counting speed • Highly reliable • 5-figure display • White text on a black background • 5mm digit height • Standard knob reset • 4mm shaft diameter • Right-hand shaft extension • Top-coming rotation • 40° min to 45° max count stroke • Lever and spring • Optional special metal lever • Compact size • -25°C to +60°C operating temperature range
Mounting Type Panel
Type Counter

Reviews

Be the first to submit a review

Trustpilot