Truelife TLNTVMP Nanny Tone VM Pocket Baby Monitor 700m Range USB-C Portable

MPN
TLNTVMP
Brand
truelife
EAN-13
8594175358971
Order Code
10-8546
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.31 £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Truelife manufactures the TLNTVMP Baby monitor, a compact and portable device for monitoring infants. The VM Pocket model includes features such as two-way audio and long battery life. This baby monitor is ideal for parents seeking reliable and convenient child supervision.
Type Baby monitor
Dimensions (L x W x H) 50 x 11 x 78 mm
Height 78mm
Length 50mm
Max. Range 700m
Transfer Type Radio
Weight 234g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot