truelife --Conrad Massage pillow 659872

truelife Brand: truelife
truelife TLBMMRBB3CHBA is a massage pillow designed for optimal relaxation and ergonomic support, distinguished by its advanced features such as an integrated charging system and a 24-watt power rating. This product is engineered to provide therapeutic massage functions that mimic natural hand movements, delivering consistent and effective tension relief. Its compact and portable design, combined with high-quality materials, makes it suitable for use in a range of engineering environments, from offices and workshops to vehicle interiors, where stress reduction and lumbar support are of paramount importance. As an alternative description, it is also known under the identifier 3331149. The product is particularly relevant for professionals seeking to enhance ergonomic conditions in settings that require prolonged periods of seated work.
Description Image Product Buy Pricing (Ex VAT) Type Dimensions Height Length Product Type Weight Width Colour Power Power supply (LOV)
truelife TLBMMRBB3CHBA RelaxBack B3 Charge Massage Pillow Black 24W
truelife TLBMMRBB3CHBA RelaxBack B3 Charge Massage Pillow Black 24W
Extended range
Order code: 18-3726
MPN: TLBMMRBB3CHBA

Back order - 4 availableBack-order availability date - 16/11/2026
1+ £63.68
Price per unit Ex VAT
Massage Pillow (L x W x H) 110 x 320 x 190 mm 190mm 110mm Massage pillow 1264g 320mm Black 24W rechargeable
truelife TLBMMRBB6CHBA RelaxBack B6 Charge Massager Black 24W Massage
truelife TLBMMRBB6CHBA RelaxBack B6 Charge Massager Black 24W Massage
Extended range
Order code: 18-3727
MPN: TLBMMRBB6CHBA

Back order - 3 availableBack-order availability date - 16/11/2026
1+ £66.69
Price per unit Ex VAT
Massager (L x W x H) 1200 x 170 x 140 mm 140mm 1200mm Massager 1477g 170mm Black 24W rechargeable

Trustpilot