truelife TLBMMRBB6CHBA RelaxBack B6 Charge Massager Black 24W Massage

MPN
TLBMMRBB6CHBA
Brand
truelife
EAN-13
8594175359558
Order Code
18-3727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £78.46 £66.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/11/2026

truelife TLBMMRBB6CHBA is a product distinguished by the part number 3331150. This chargeable massager, characterised by its black finish, operates at 24 watts and integrates advanced massaging nanoscale technology. Designed to optimise relaxation and ergonomic support, the RelaxBack B6 Charge Massager is ideal for relieving physical tension through targeted therapy. It is commonly employed in both clinical and home settings, offering versatile use for physiotherapy and personal wellness. This device emphasises durability and precision in its construction, meeting the demand for high-performance, reliable massaging solutions.
Type Massager
Colour Black
Dimensions (L x W x H) 1200 x 170 x 140 mm
Height 140mm
Length 1200mm
Power 24W
Power supply (LOV) rechargeable
Product Type Massager
Weight 1477g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot