truelife TLBMMRBB3CHBA RelaxBack B3 Charge Massage Pillow Black 24W

MPN
TLBMMRBB3CHBA
Brand
truelife
EAN-13
8594175359541
Order Code
18-3726
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/08/2026

truelife TLBMMRBB3CHBA is a massage pillow designed for optimal relaxation and ergonomic support, distinguished by its advanced features such as an integrated charging system and a 24-watt power rating. This product is engineered to provide therapeutic massage functions that mimic natural hand movements, delivering consistent and effective tension relief. Its compact and portable design, combined with high-quality materials, makes it suitable for use in a range of engineering environments, from offices and workshops to vehicle interiors, where stress reduction and lumbar support are of paramount importance. As an alternative description, it is also known under the identifier 3331149. The product is particularly relevant for professionals seeking to enhance ergonomic conditions in settings that require prolonged periods of seated work.
Type Massage Pillow
Colour Black
Dimensions (L x W x H) 110 x 320 x 190 mm
Height 190mm
Length 110mm
Power 24W
Power supply (LOV) rechargeable
Product Type Massage pillow
Weight 1264g
Width 320mm

Reviews

Be the first to submit a review

Trustpilot