TruConnect USB Type C Cables

TruConnect Brand: TruConnect

These USB3.1 cables (also called Gen.2) bring many improvements to the previous standard USB3.0 (Gen.1). The most noticeable is the new Type-C connectors which are much smaller than the previous standard connectors (except Micro B). They are also symmetrical allowing you to plug them in either way up.

The new Type-C Alternative Mode allows the USB cable to carry different types of signal, including native DisplayPort capable of 4k resolution video.

  • Type C reversible connectors
  • Range of output connectors
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 2 Colour Connector 1 Type
TruConnect 16-1737 1m USB Type C M USB Type A M 10GB Black Cable
TruConnect 16-1737 1m USB Type C M USB Type A M 10GB Black Cable
Standard range
Order code: 16-1737
MPN: 16-1737

Despatched same day - 18 in stockFurther 607 despatched in 3 working days
1+ £5.27
Price per unit Ex VAT
1m USB 2.0 A male Black USB C male USB Type C cable
TruConnect 16-1738 15cm USB Type C M Display Port F White
TruConnect 16-1738 15cm USB Type C M Display Port F White
Standard range
Order code: 16-1738
MPN: 16-1738

Despatched same day - 2 in stockAdditional quantity lead time 3 days
1+ £15.08
Price per unit Ex VAT
0.15m Display port female Black USB C male USB Type C cable
TruConnect 16-1740 2m USB Type C M HDMI M Black Cable
TruConnect 16-1740 2m USB Type C M HDMI M Black Cable
Standard range
Order code: 16-1740
MPN: 16-1740

Despatched same day - 11 in stockFurther 309 despatched in 3 working days
1+ £20.35
Price per unit Ex VAT
2m HDMI Black USB C male USB Type C cable
TruConnect 16-1741 15cm USB Type C M DVI-D F White Cable
TruConnect 16-1741 15cm USB Type C M DVI-D F White Cable
Standard range
Order code: 16-1741
MPN: 16-1741

Despatched same day - 5 in stockFurther 78 despatched in 3 working days
1+ £17.29
Price per unit Ex VAT
0.15m DVI-D female White USB C male USB Type C cable

Trustpilot