TruConnect 16-1741 15cm USB Type C M DVI-D F White Cable

MPN
16-1741
Brand
TruConnect
EAN-13
5055781225734
Order Code
16-1741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 78 despatched in 3 working days

This USB3.1 cable (also called Gen.2) brings many improvements to the previous standard USB3.0 (Gen.1). The most noticeable is the new Type-C connectors which are much smaller than the previous standard connectors (except Micro B). They are also symmetrical allowing you to plug them in either way up.

The new Type-C Alternative Mode allows the USB cable to carry different types of signal, including native DisplayPort capable of 4k resolution video. This video adapter uses this mode and converts the DP signal into DVI-D.


  • Supports USB-C input and DVI-D output
  • Supports DisplayPort 1.2 Altmode
  • Supports DVI 225 MHz / 2.25Gbps per channel (6.75Gbps all channels) bandwidth
  • Supports Content protection of HDCP
  • Supports DVI video resolution max up to 1080p
  • USB bus power (no external power supply)
  • Length: 150mm
Cable Length 0.15m
Connector 1 USB C male
Connector 2 DVI-D female
Colour White
Type USB Type C cable

Reviews

Be the first to submit a review

Trustpilot