TruConnect 16-1738 15cm USB Type C M Display Port F White

MPN
16-1738
Brand
TruConnect
EAN-13
5055781225727
Order Code
16-1738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

This USB3.1 cable (also called Gen.2) brings many improvements to the previous standard USB3.0 (Gen.1). The most noticeable is the new Type-C connectors which are much smaller than the previous standard connectors (except Micro B). They are also symmetrical allowing you to plug them in either way up.

The new Type-C Alternative Mode allows the USB cable to carry different types of signal, including native DisplayPort capable of 4k resolution video. This video adapter uses this mode and converts the signal into the one you need.


  • Supports USB-C input and DisplayPort output
  • Supports DisplayPort 1.2 Altmode
  • Supports per lane data rates of 5.4Gbps (HBR2), 2.7Gbps (HBR) and 1.62Gbps (RBR)
  • Supports content protection of HDCP
  • Supports DisplayPort resolution up to 3840 x 2160 @60Hz
  • USB bus power (no external power supply)
  • Length: 150mm
Cable Length 0.15m
Connector 1 USB C male
Connector 2 Display port female
Colour Black
Type USB Type C cable

Reviews

Be the first to submit a review

Trustpilot