TruConnect TRUP6A5.0BK 5mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Black

MPN
TRUP6A5.0BK
Brand
TruConnect
Order Code
19-7643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £6.54
5+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 weeks

The TruConnect TRUP6A5.0BK is a 5-meter CAT 6A S/FTP (Shielded Foiled Twisted Pair) patch lead designed for high-speed data transmission, featuring a full copper construction for optimal performance and reliability. This cable is housed in a low-smoke zero-halogen (LSZH) outer sheath, making it suitable for installations in areas where fire safety is a concern.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 5mtr - Black
Type Copper Patch Lead
Length 5m
Colour Black
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot