TruConnect TRUP6A3.0GY 3mtr CAT 6A S/FTP LSZH Full Copper Patch Lead - Grey

MPN
TRUP6A3.0GY
Brand
TruConnect
Order Code
19-7634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £5.00
5+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 2,128 despatched in 3 working days

The TruConnect TRUP6A3.0GY is a 3-meter long Category 6A shielded twisted pair (S/FTP) patch lead, designed for high-speed data transmission and featuring full copper conductors. It complies with Low Smoke Zero Halogen (LSZH) standards, ensuring reduced toxicity and smoke emissions in case of fire, and is available in a grey colour.
  • CAT 6A - Full Copper - 26AWG - S/FTP LSZH - Injection Moulded Snagless - 3mtr - Grey
Type Copper Patch Lead
Length 3m
Colour Grey
LAN Category CAT 6A

Reviews

Be the first to submit a review

Trustpilot